


H3BXT-10105-B4 | |
|---|---|
DigiKey Part Number | H3BXT-10105-B4-ND |
Manufacturer | |
Manufacturer Product Number | H3BXT-10105-B4 |
Description | JUMPER-H1504TR/A2015B/X 5" |
Customer Reference | |
Detailed Description | Black 24 AWG Jumper Lead Socket to Cable (Round) Tin 5.00" (127.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 5.00" (127.00mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | Black | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,42600 € | 4,26 € |
| 30 | 0,38633 € | 11,59 € |
| 50 | 0,36920 € | 18,46 € |
| 100 | 0,34710 € | 34,71 € |
| 250 | 0,32000 € | 80,00 € |
| 500 | 0,30088 € | 150,44 € |
| 1.000 | 0,28294 € | 282,94 € |
| 2.500 | 0,26087 € | 652,17 € |
| 5.000 | 0,24533 € | 1.226,65 € |
| Unit Price without VAT: | 0,42600 € |
|---|---|
| Unit Price with VAT: | 0,50694 € |












