


H3BXT-10108-W4 | |
|---|---|
DigiKey Part Number | H3BXT-10108-W4-ND |
Manufacturer | |
Manufacturer Product Number | H3BXT-10108-W4 |
Description | JUMPER-H1504TR/A2015W/X 8" |
Customer Reference | |
Detailed Description | White 24 AWG Jumper Lead Socket to Cable (Round) Tin 8.00" (203.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | White | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,45000 € | 4,50 € |
| 30 | 0,40767 € | 12,23 € |
| 50 | 0,38980 € | 19,49 € |
| 100 | 0,36640 € | 36,64 € |
| 250 | 0,33776 € | 84,44 € |
| 500 | 0,31758 € | 158,79 € |
| 1.000 | 0,29865 € | 298,65 € |
| 2.500 | 0,27536 € | 688,40 € |
| 5.000 | 0,25895 € | 1.294,75 € |
| Unit Price without VAT: | 0,45000 € |
|---|---|
| Unit Price with VAT: | 0,53550 € |











