


H3BXT-10104-W4 | |
|---|---|
DigiKey Part Number | H3BXT-10104-W4-ND |
Manufacturer | |
Manufacturer Product Number | H3BXT-10104-W4 |
Description | JUMPER-H1504TR/A2015W/X 4" |
Customer Reference | |
Detailed Description | White 24 AWG Jumper Lead Socket to Cable (Round) Tin 4.00" (101.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 4.00" (101.60mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | White | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,41800 € | 4,18 € |
| 30 | 0,37900 € | 11,37 € |
| 50 | 0,36220 € | 18,11 € |
| 100 | 0,34060 € | 34,06 € |
| 250 | 0,31400 € | 78,50 € |
| 500 | 0,29528 € | 147,64 € |
| 1.000 | 0,27768 € | 277,68 € |
| 2.500 | 0,25602 € | 640,05 € |
| 5.000 | 0,24077 € | 1.203,85 € |
| Unit Price without VAT: | 0,41800 € |
|---|---|
| Unit Price with VAT: | 0,49742 € |











