


H3BXG-10110-B6 | |
|---|---|
DigiKey Part Number | H3BXG-10110-B6-ND |
Manufacturer | |
Manufacturer Product Number | H3BXG-10110-B6 |
Description | JUMPER-H1505TR/A3049B/X 10" |
Customer Reference | |
Detailed Description | Black 26 AWG Jumper Lead Socket to Cable (Round) Gold 10.0" (254.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 10.0" (254.0mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Gold | |
Color | Black | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,51800 € | 5,18 € |
| 30 | 0,47000 € | 14,10 € |
| 50 | 0,44920 € | 22,46 € |
| 100 | 0,42230 € | 42,23 € |
| 250 | 0,38924 € | 97,31 € |
| 500 | 0,36606 € | 183,03 € |
| 1.000 | 0,34423 € | 344,23 € |
| 2.500 | 0,31738 € | 793,45 € |
| 5.000 | 0,29848 € | 1.492,40 € |
| Unit Price without VAT: | 0,51800 € |
|---|---|
| Unit Price with VAT: | 0,61642 € |











