


H3BXG-10102-B6 | |
|---|---|
DigiKey Part Number | H3BXG-10102-B6-ND |
Manufacturer | |
Manufacturer Product Number | H3BXG-10102-B6 |
Description | JUMPER-H1505TR/A3049B/X 2" |
Customer Reference | |
Detailed Description | Black 26 AWG Jumper Lead Socket to Cable (Round) Gold 2.00" (50.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 2.00" (50.80mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Gold | |
Color | Black | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,45000 € | 4,50 € |
| 30 | 0,40800 € | 12,24 € |
| 50 | 0,39000 € | 19,50 € |
| 100 | 0,36670 € | 36,67 € |
| 250 | 0,33804 € | 84,51 € |
| 500 | 0,31788 € | 158,94 € |
| 1.000 | 0,29892 € | 298,92 € |
| 2.500 | 0,27560 € | 689,00 € |
| 5.000 | 0,25919 € | 1.295,95 € |
| Unit Price without VAT: | 0,45000 € |
|---|---|
| Unit Price with VAT: | 0,53550 € |











