


H3BXG-10108-N4 | |
|---|---|
DigiKey Part Number | H3BXG-10108-N4-ND |
Manufacturer | |
Manufacturer Product Number | H3BXG-10108-N4 |
Description | JUMPER-H1505TR/A2015N/X 8" |
Customer Reference | |
Detailed Description | Brown 24 AWG Jumper Lead Socket to Cable (Round) Gold 8.00" (203.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Gold | |
Color | Brown | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,49600 € | 4,96 € |
| 30 | 0,44933 € | 13,48 € |
| 50 | 0,42940 € | 21,47 € |
| 100 | 0,40380 € | 40,38 € |
| 250 | 0,37224 € | 93,06 € |
| 500 | 0,35006 € | 175,03 € |
| 1.000 | 0,32919 € | 329,19 € |
| 2.500 | 0,30351 € | 758,77 € |
| 5.000 | 0,28543 € | 1.427,15 € |
| Unit Price without VAT: | 0,49600 € |
|---|---|
| Unit Price with VAT: | 0,59024 € |











