


H3BXG-10102-N4 | |
|---|---|
DigiKey Part Number | H3BXG-10102-N4-ND |
Manufacturer | |
Manufacturer Product Number | H3BXG-10102-N4 |
Description | JUMPER-H1505TR/A2015N/X 2" |
Customer Reference | |
Detailed Description | Brown 24 AWG Jumper Lead Socket to Cable (Round) Gold 2.00" (50.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 2.00" (50.80mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Gold | |
Color | Brown | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,44800 € | 4,48 € |
| 30 | 0,40667 € | 12,20 € |
| 50 | 0,38860 € | 19,43 € |
| 100 | 0,36550 € | 36,55 € |
| 250 | 0,33700 € | 84,25 € |
| 500 | 0,31688 € | 158,44 € |
| 1.000 | 0,29798 € | 297,98 € |
| 2.500 | 0,27473 € | 686,82 € |
| 5.000 | 0,25837 € | 1.291,85 € |
| Unit Price without VAT: | 0,44800 € |
|---|---|
| Unit Price with VAT: | 0,53312 € |











