


H3BBT-10106-R6 | |
|---|---|
DigiKey Part Number | H3BBT-10106-R6-ND |
Manufacturer | |
Manufacturer Product Number | H3BBT-10106-R6 |
Description | JUMPER-H1504TR/A3049R/H1504TR 6" |
Customer Reference | |
Detailed Description | Red 26 AWG Jumper Lead Socket to Socket Tin 6.00" (152.40mm) |
Datasheet | Datasheet |
Category | Wire Gauge 26 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Tin |
Series | Color Red |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Socket to Socket | Base Product Number |
Length 6.00" (152.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,47700 € | 4,77 € |
| 30 | 0,43200 € | 12,96 € |
| 50 | 0,41280 € | 20,64 € |
| 100 | 0,38820 € | 38,82 € |
| 250 | 0,35792 € | 89,48 € |
| 500 | 0,33658 € | 168,29 € |
| 1.000 | 0,31651 € | 316,51 € |
| 2.500 | 0,29182 € | 729,55 € |
| 5.000 | 0,27444 € | 1.372,20 € |
| Unit Price without VAT: | 0,47700 € |
|---|---|
| Unit Price with VAT: | 0,56763 € |











