


H3BBT-10106-N6 | |
|---|---|
DigiKey Part Number | H3BBT-10106-N6-ND |
Manufacturer | |
Manufacturer Product Number | H3BBT-10106-N6 |
Description | JUMPER-H1504TR/A3049N/H1504TR 6" |
Customer Reference | |
Detailed Description | Brown 26 AWG Jumper Lead Socket to Socket Tin 6.00" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 6.00" (152.40mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Tin | |
Color | Brown | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,48500 € | 4,85 € |
| 30 | 0,43900 € | 13,17 € |
| 50 | 0,41960 € | 20,98 € |
| 100 | 0,39450 € | 39,45 € |
| 250 | 0,36372 € | 90,93 € |
| 500 | 0,34204 € | 171,02 € |
| 1.000 | 0,32165 € | 321,65 € |
| 2.500 | 0,29656 € | 741,40 € |
| 5.000 | 0,27890 € | 1.394,50 € |
| Unit Price without VAT: | 0,48500 € |
|---|---|
| Unit Price with VAT: | 0,57715 € |











