


H3BBT-10106-B8 | |
|---|---|
DigiKey Part Number | H3BBT-10106-B8-ND |
Manufacturer | |
Manufacturer Product Number | H3BBT-10106-B8 |
Description | JUMPER-H1504TR/A3048B/H1504TR 6" |
Customer Reference | |
Detailed Description | Black 28 AWG Jumper Lead Socket to Socket Tin 6.00" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 6.00" (152.40mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Tin | |
Color | Black | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,48600 € | 4,86 € |
| 30 | 0,44067 € | 13,22 € |
| 50 | 0,42120 € | 21,06 € |
| 100 | 0,39600 € | 39,60 € |
| 250 | 0,36504 € | 91,26 € |
| 500 | 0,34326 € | 171,63 € |
| 1.000 | 0,32281 € | 322,81 € |
| 2.500 | 0,29763 € | 744,08 € |
| 5.000 | 0,27990 € | 1.399,50 € |
| Unit Price without VAT: | 0,48600 € |
|---|---|
| Unit Price with VAT: | 0,57834 € |











