


H3BBT-10105-B8 | |
|---|---|
DigiKey Part Number | H3BBT-10105-B8-ND |
Manufacturer | |
Manufacturer Product Number | H3BBT-10105-B8 |
Description | JUMPER-H1504TR/A3048B/H1504TR 5" |
Customer Reference | |
Detailed Description | Black 28 AWG Jumper Lead Socket to Socket Tin 5.00" (127.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 5.00" (127.00mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Tin | |
Color | Black | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,47700 € | 4,77 € |
| 30 | 0,43267 € | 12,98 € |
| 50 | 0,41360 € | 20,68 € |
| 100 | 0,38880 € | 38,88 € |
| 250 | 0,35840 € | 89,60 € |
| 500 | 0,33704 € | 168,52 € |
| 1.000 | 0,31694 € | 316,94 € |
| 2.500 | 0,29222 € | 730,55 € |
| 5.000 | 0,27482 € | 1.374,10 € |
| Unit Price without VAT: | 0,47700 € |
|---|---|
| Unit Price with VAT: | 0,56763 € |











