


H3BBG-10112-N4 | |
|---|---|
DigiKey Part Number | H3BBG-10112-N4-ND |
Manufacturer | |
Manufacturer Product Number | H3BBG-10112-N4 |
Description | JUMPER-H1505TR/A2015N/H1505TR12" |
Customer Reference | |
Detailed Description | Brown 24 AWG Jumper Lead Socket to Socket Gold 12.0" (304.8mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 12.0" (304.8mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Gold | |
Color | Brown | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,64300 € | 6,43 € |
| 30 | 0,59500 € | 17,85 € |
| 50 | 0,57400 € | 28,70 € |
| 100 | 0,54660 € | 54,66 € |
| 250 | 0,51236 € | 128,09 € |
| 500 | 0,48786 € | 243,93 € |
| 1.000 | 0,46456 € | 464,56 € |
| 2.500 | 0,43547 € | 1.088,67 € |
| 5.000 | 0,41469 € | 2.073,45 € |
| Unit Price without VAT: | 0,64300 € |
|---|---|
| Unit Price with VAT: | 0,76517 € |











