


H3BBG-10102-N4 | |
|---|---|
DigiKey Part Number | H3BBG-10102-N4-ND |
Manufacturer | |
Manufacturer Product Number | H3BBG-10102-N4 |
Description | JUMPER-H1505TR/A2015N/H1505TR 2" |
Customer Reference | |
Detailed Description | Brown 24 AWG Jumper Lead Socket to Socket Gold 2.00" (50.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 2.00" (50.80mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Gold | |
Color | Brown | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,54000 € | 5,40 € |
| 30 | 0,48967 € | 14,69 € |
| 50 | 0,46820 € | 23,41 € |
| 100 | 0,44010 € | 44,01 € |
| 250 | 0,40572 € | 101,43 € |
| 500 | 0,38154 € | 190,77 € |
| 1.000 | 0,35880 € | 358,80 € |
| 2.500 | 0,33081 € | 827,02 € |
| 5.000 | 0,31111 € | 1.555,55 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,64260 € |











