


H3BBG-10110-N4 | |
|---|---|
DigiKey Part Number | H3BBG-10110-N4-ND |
Manufacturer | |
Manufacturer Product Number | H3BBG-10110-N4 |
Description | JUMPER-H1505TR/A2015N/H1505TR10" |
Customer Reference | |
Detailed Description | Brown 24 AWG Jumper Lead Socket to Socket Gold 10.0" (254.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 10.0" (254.0mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Gold | |
Color | Brown | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,60200 € | 6,02 € |
| 30 | 0,54567 € | 16,37 € |
| 50 | 0,52140 € | 26,07 € |
| 100 | 0,49020 € | 49,02 € |
| 250 | 0,45196 € | 112,99 € |
| 500 | 0,42500 € | 212,50 € |
| 1.000 | 0,39969 € | 399,69 € |
| 2.500 | 0,36851 € | 921,27 € |
| 5.000 | 0,34656 € | 1.732,80 € |
| Unit Price without VAT: | 0,60200 € |
|---|---|
| Unit Price with VAT: | 0,71638 € |











