


H3BBG-10106-L4 | |
|---|---|
DigiKey Part Number | H3BBG-10106-L4-ND |
Manufacturer | |
Manufacturer Product Number | H3BBG-10106-L4 |
Description | JUMPER-H1505TR/A2015L/H1505TR 6" |
Customer Reference | |
Detailed Description | Blue 24 AWG Jumper Lead Socket to Socket Gold 6.00" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 6.00" (152.40mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Gold | |
Color | Blue | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,57100 € | 5,71 € |
| 30 | 0,51800 € | 15,54 € |
| 50 | 0,49480 € | 24,74 € |
| 100 | 0,46530 € | 46,53 € |
| 250 | 0,42892 € | 107,23 € |
| 500 | 0,40334 € | 201,67 € |
| 1.000 | 0,37929 € | 379,29 € |
| 2.500 | 0,34972 € | 874,30 € |
| 5.000 | 0,32889 € | 1.644,45 € |
| Unit Price without VAT: | 0,57100 € |
|---|---|
| Unit Price with VAT: | 0,67949 € |











