


H3BBG-10106-B4 | |
|---|---|
DigiKey Part Number | H3BBG-10106-B4-ND |
Manufacturer | |
Manufacturer Product Number | H3BBG-10106-B4 |
Description | JUMPER-H1505TR/A2015B/H1505TR 6" |
Customer Reference | |
Detailed Description | Black 24 AWG Jumper Lead Socket to Socket Gold 6.00" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 6.00" (152.40mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Gold | |
Color | Black | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,59500 € | 5,95 € |
| 30 | 0,55067 € | 16,52 € |
| 50 | 0,53140 € | 26,57 € |
| 100 | 0,50590 € | 50,59 € |
| 250 | 0,47412 € | 118,53 € |
| 500 | 0,45150 € | 225,75 € |
| 1.000 | 0,42993 € | 429,93 € |
| 2.500 | 0,40302 € | 1.007,55 € |
| 5.000 | 0,38379 € | 1.918,95 € |
| Unit Price without VAT: | 0,59500 € |
|---|---|
| Unit Price with VAT: | 0,70805 € |












