


H3AXT-10112-R6 | |
|---|---|
DigiKey Part Number | H3AXT-10112-R6-ND |
Manufacturer | |
Manufacturer Product Number | H3AXT-10112-R6 |
Description | JUMPER-H1506TR/A3049R/X 12" |
Customer Reference | |
Detailed Description | Red 26 AWG Jumper Lead Pin to Cable (Round) Tin 12.0" (304.8mm) |
Datasheet | Datasheet |
Category | Wire Gauge 26 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Tin |
Series | Color Red |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Pin to Cable (Round) | Base Product Number |
Length 12.0" (304.8mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,49900 € | 4,99 € |
| 30 | 0,45233 € | 13,57 € |
| 50 | 0,43240 € | 21,62 € |
| 100 | 0,40660 € | 40,66 € |
| 250 | 0,37484 € | 93,71 € |
| 500 | 0,35248 € | 176,24 € |
| 1.000 | 0,33145 € | 331,45 € |
| 2.500 | 0,30560 € | 764,00 € |
| 5.000 | 0,28740 € | 1.437,00 € |
| Unit Price without VAT: | 0,49900 € |
|---|---|
| Unit Price with VAT: | 0,59381 € |











