


H3AXT-10102-R6 | |
|---|---|
DigiKey Part Number | H3AXT-10102-R6-ND |
Manufacturer | |
Manufacturer Product Number | H3AXT-10102-R6 |
Description | JUMPER-H1506TR/A3049R/X 2" |
Customer Reference | |
Detailed Description | Red 26 AWG Jumper Lead Pin to Cable (Round) Tin 2.00" (50.80mm) |
Datasheet | Datasheet |
Category | Wire Gauge 26 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Tin |
Series | Color Red |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Pin to Cable (Round) | Base Product Number |
Length 2.00" (50.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,41500 € | 4,15 € |
| 30 | 0,37633 € | 11,29 € |
| 50 | 0,35960 € | 17,98 € |
| 100 | 0,33800 € | 33,80 € |
| 250 | 0,31156 € | 77,89 € |
| 500 | 0,29298 € | 146,49 € |
| 1.000 | 0,27551 € | 275,51 € |
| 2.500 | 0,25402 € | 635,05 € |
| 5.000 | 0,23889 € | 1.194,45 € |
| Unit Price without VAT: | 0,41500 € |
|---|---|
| Unit Price with VAT: | 0,49385 € |











