

H3AXT-10106-N4 | |
---|---|
DigiKey Part Number | H3AXT-10106-N4-ND |
Manufacturer | |
Manufacturer Product Number | H3AXT-10106-N4 |
Description | JUMPER-H1506TR/A2015N/X 6" |
Customer Reference | |
Detailed Description | Brown 24 AWG Jumper Lead Pin to Cable (Round) Tin 6.00" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 6.00" (152.40mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | Brown | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | 0,44900 € | 4,49 € |
30 | 0,40700 € | 12,21 € |
50 | 0,38880 € | 19,44 € |
100 | 0,36550 € | 36,55 € |
250 | 0,33696 € | 84,24 € |
500 | 0,31686 € | 158,43 € |
1.000 | 0,29796 € | 297,96 € |
2.500 | 0,27472 € | 686,80 € |
5.000 | 0,25835 € | 1.291,75 € |
Unit Price without VAT: | 0,44900 € |
---|---|
Unit Price with VAT: | 0,53431 € |









