


H3AXT-10106-L4 | |
|---|---|
DigiKey Part Number | H3AXT-10106-L4-ND |
Manufacturer | |
Manufacturer Product Number | H3AXT-10106-L4 |
Description | JUMPER-H1506TR/A2015L/X 6" |
Customer Reference | |
Detailed Description | Blue 24 AWG Jumper Lead Pin to Cable (Round) Tin 6.00" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 6.00" (152.40mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | Blue | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,45200 € | 4,52 € |
| 30 | 0,40967 € | 12,29 € |
| 50 | 0,39140 € | 19,57 € |
| 100 | 0,36800 € | 36,80 € |
| 250 | 0,33928 € | 84,82 € |
| 500 | 0,31904 € | 159,52 € |
| 1.000 | 0,30001 € | 300,01 € |
| 2.500 | 0,27660 € | 691,50 € |
| 5.000 | 0,26013 € | 1.300,65 € |
| Unit Price without VAT: | 0,45200 € |
|---|---|
| Unit Price with VAT: | 0,53788 € |











