


H3AXG-10106-R8 | |
|---|---|
DigiKey Part Number | H3AXG-10106-R8-ND |
Manufacturer | |
Manufacturer Product Number | H3AXG-10106-R8 |
Description | JUMPER-H1507TR/A3048R/X 6" |
Customer Reference | |
Detailed Description | Red 28 AWG Jumper Lead Pin to Cable (Round) Gold 6.00" (152.40mm) |
Datasheet | Datasheet |
Category | Wire Gauge 28 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Gold |
Series | Color Red |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Pin to Cable (Round) | Base Product Number |
Length 6.00" (152.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,48700 € | 4,87 € |
| 30 | 0,44167 € | 13,25 € |
| 50 | 0,42220 € | 21,11 € |
| 100 | 0,39710 € | 39,71 € |
| 250 | 0,36600 € | 91,50 € |
| 500 | 0,34418 € | 172,09 € |
| 1.000 | 0,32368 € | 323,68 € |
| 2.500 | 0,29843 € | 746,07 € |
| 5.000 | 0,28065 € | 1.403,25 € |
| Unit Price without VAT: | 0,48700 € |
|---|---|
| Unit Price with VAT: | 0,57953 € |











