


H3AXG-10102-R8 | |
|---|---|
DigiKey Part Number | H3AXG-10102-R8-ND |
Manufacturer | |
Manufacturer Product Number | H3AXG-10102-R8 |
Description | JUMPER-H1507TR/A3048R/X 2" |
Customer Reference | |
Detailed Description | Red 28 AWG Jumper Lead Pin to Cable (Round) Gold 2.00" (50.80mm) |
Datasheet | Datasheet |
Category | Wire Gauge 28 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Gold |
Series | Color Red |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Pin to Cable (Round) | Base Product Number |
Length 2.00" (50.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,45200 € | 4,52 € |
| 30 | 0,41000 € | 12,30 € |
| 50 | 0,39180 € | 19,59 € |
| 100 | 0,36850 € | 36,85 € |
| 250 | 0,33968 € | 84,92 € |
| 500 | 0,31944 € | 159,72 € |
| 1.000 | 0,30039 € | 300,39 € |
| 2.500 | 0,27696 € | 692,40 € |
| 5.000 | 0,26046 € | 1.302,30 € |
| Unit Price without VAT: | 0,45200 € |
|---|---|
| Unit Price with VAT: | 0,53788 € |











