


H3AXG-10106-G4 | |
|---|---|
DigiKey Part Number | H3AXG-10106-G4-ND |
Manufacturer | |
Manufacturer Product Number | H3AXG-10106-G4 |
Description | JUMPER-H1507TR/A2015G/X 6" |
Customer Reference | |
Detailed Description | Green 24 AWG Jumper Lead Pin to Cable (Round) Gold 6.00" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 6.00" (152.40mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Gold | |
Color | Green | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,48500 € | 4,85 € |
| 30 | 0,44000 € | 13,20 € |
| 50 | 0,42040 € | 21,02 € |
| 100 | 0,39540 € | 39,54 € |
| 250 | 0,36452 € | 91,13 € |
| 500 | 0,34276 € | 171,38 € |
| 1.000 | 0,32234 € | 322,34 € |
| 2.500 | 0,29720 € | 743,00 € |
| 5.000 | 0,27950 € | 1.397,50 € |
| Unit Price without VAT: | 0,48500 € |
|---|---|
| Unit Price with VAT: | 0,57715 € |











