


H3AXG-10104-G4 | |
|---|---|
DigiKey Part Number | H3AXG-10104-G4-ND |
Manufacturer | |
Manufacturer Product Number | H3AXG-10104-G4 |
Description | JUMPER-H1507TR/A2015G/X 4" |
Customer Reference | |
Detailed Description | Green 24 AWG Jumper Lead Pin to Cable (Round) Gold 4.00" (101.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 4.00" (101.60mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Gold | |
Color | Green | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,47000 € | 4,70 € |
| 30 | 0,42567 € | 12,77 € |
| 50 | 0,40700 € | 20,35 € |
| 100 | 0,38260 € | 38,26 € |
| 250 | 0,35276 € | 88,19 € |
| 500 | 0,33172 € | 165,86 € |
| 1.000 | 0,31194 € | 311,94 € |
| 2.500 | 0,28761 € | 719,02 € |
| 5.000 | 0,27048 € | 1.352,40 € |
| Unit Price without VAT: | 0,47000 € |
|---|---|
| Unit Price with VAT: | 0,55930 € |











