


H3AXG-10104-R6 | |
|---|---|
DigiKey Part Number | H3AXG-10104-R6-ND |
Manufacturer | |
Manufacturer Product Number | H3AXG-10104-R6 |
Description | JUMPER-H1507TR/A3049R/X 4" |
Customer Reference | |
Detailed Description | Red 26 AWG Jumper Lead Pin to Cable (Round) Gold 4.00" (101.60mm) |
Datasheet | Datasheet |
Category | Wire Gauge 26 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Gold |
Series | Color Red |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Pin to Cable (Round) | Base Product Number |
Length 4.00" (101.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,46900 € | 4,69 € |
| 30 | 0,42500 € | 12,75 € |
| 50 | 0,40600 € | 20,30 € |
| 100 | 0,38180 € | 38,18 € |
| 250 | 0,35204 € | 88,01 € |
| 500 | 0,33102 € | 165,51 € |
| 1.000 | 0,31129 € | 311,29 € |
| 2.500 | 0,28701 € | 717,52 € |
| 5.000 | 0,26992 € | 1.349,60 € |
| Unit Price without VAT: | 0,46900 € |
|---|---|
| Unit Price with VAT: | 0,55811 € |











