


H3AXG-10102-R6 | |
|---|---|
DigiKey Part Number | H3AXG-10102-R6-ND |
Manufacturer | |
Manufacturer Product Number | H3AXG-10102-R6 |
Description | JUMPER-H1507TR/A3049R/X 2" |
Customer Reference | |
Detailed Description | Red 26 AWG Jumper Lead Pin to Cable (Round) Gold 2.00" (50.80mm) |
Datasheet | Datasheet |
Category | Wire Gauge 26 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Gold |
Series | Color Red |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Pin to Cable (Round) | Base Product Number |
Length 2.00" (50.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,45100 € | 4,51 € |
| 30 | 0,40967 € | 12,29 € |
| 50 | 0,39140 € | 19,57 € |
| 100 | 0,36800 € | 36,80 € |
| 250 | 0,33924 € | 84,81 € |
| 500 | 0,31904 € | 159,52 € |
| 1.000 | 0,30001 € | 300,01 € |
| 2.500 | 0,27660 € | 691,50 € |
| 5.000 | 0,26013 € | 1.300,65 € |
| Unit Price without VAT: | 0,45100 € |
|---|---|
| Unit Price with VAT: | 0,53669 € |











