


H3ABT-10112-Y4 | |
|---|---|
DigiKey Part Number | H3ABT-10112-Y4-ND |
Manufacturer | |
Manufacturer Product Number | H3ABT-10112-Y4 |
Description | JUMPER-H1506TR/A2015Y/H1504TR12" |
Customer Reference | |
Detailed Description | Yellow 24 AWG Jumper Lead Socket to Pin Tin 12.0" (304.8mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Pin | |
Length | 12.0" (304.8mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | Yellow | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,54400 € | 5,44 € |
| 30 | 0,49333 € | 14,80 € |
| 50 | 0,47160 € | 23,58 € |
| 100 | 0,44330 € | 44,33 € |
| 250 | 0,40872 € | 102,18 € |
| 500 | 0,38436 € | 192,18 € |
| 1.000 | 0,36145 € | 361,45 € |
| 2.500 | 0,33326 € | 833,15 € |
| 5.000 | 0,31341 € | 1.567,05 € |
| Unit Price without VAT: | 0,54400 € |
|---|---|
| Unit Price with VAT: | 0,64736 € |











