


H3ABT-10104-Y4 | |
|---|---|
DigiKey Part Number | H3ABT-10104-Y4-ND |
Manufacturer | |
Manufacturer Product Number | H3ABT-10104-Y4 |
Description | JUMPER-H1506TR/A2015Y/H1504TR 4" |
Customer Reference | |
Detailed Description | Yellow 24 AWG Jumper Lead Socket to Pin Tin 4.00" (101.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Pin | |
Length | 4.00" (101.60mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | Yellow | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,48200 € | 4,82 € |
| 30 | 0,43700 € | 13,11 € |
| 50 | 0,41760 € | 20,88 € |
| 100 | 0,39270 € | 39,27 € |
| 250 | 0,36208 € | 90,52 € |
| 500 | 0,34046 € | 170,23 € |
| 1.000 | 0,32016 € | 320,16 € |
| 2.500 | 0,29518 € | 737,95 € |
| 5.000 | 0,27761 € | 1.388,05 € |
| Unit Price without VAT: | 0,48200 € |
|---|---|
| Unit Price with VAT: | 0,57358 € |











