


H3ABT-10108-L4 | |
|---|---|
DigiKey Part Number | H3ABT-10108-L4-ND |
Manufacturer | |
Manufacturer Product Number | H3ABT-10108-L4 |
Description | JUMPER-H1506TR/A2015L/H1504TR 8" |
Customer Reference | |
Detailed Description | Blue 24 AWG Jumper Lead Socket to Pin Tin 8.00" (203.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Pin | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | Blue | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,51300 € | 5,13 € |
| 30 | 0,46533 € | 13,96 € |
| 50 | 0,44460 € | 22,23 € |
| 100 | 0,41810 € | 41,81 € |
| 250 | 0,38544 € | 96,36 € |
| 500 | 0,36246 € | 181,23 € |
| 1.000 | 0,34086 € | 340,86 € |
| 2.500 | 0,31427 € | 785,67 € |
| 5.000 | 0,29555 € | 1.477,75 € |
| Unit Price without VAT: | 0,51300 € |
|---|---|
| Unit Price with VAT: | 0,61047 € |











