


H3ABT-10103-L4 | |
|---|---|
DigiKey Part Number | H3ABT-10103-L4-ND |
Manufacturer | |
Manufacturer Product Number | H3ABT-10103-L4 |
Description | JUMPER-H1506TR/A2015L/H1504TR 3" |
Customer Reference | |
Detailed Description | Blue 24 AWG Jumper Lead Socket to Pin Tin 3.00" (76.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Pin | |
Length | 3.00" (76.20mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | Blue | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,47400 € | 4,74 € |
| 30 | 0,43000 € | 12,90 € |
| 50 | 0,41100 € | 20,55 € |
| 100 | 0,38630 € | 38,63 € |
| 250 | 0,35620 € | 89,05 € |
| 500 | 0,33492 € | 167,46 € |
| 1.000 | 0,31497 € | 314,97 € |
| 2.500 | 0,29039 € | 725,97 € |
| 5.000 | 0,27310 € | 1.365,50 € |
| Unit Price without VAT: | 0,47400 € |
|---|---|
| Unit Price with VAT: | 0,56406 € |











