


H3ABG-10112-V8 | |
|---|---|
DigiKey Part Number | H3ABG-10112-V8-ND |
Manufacturer | |
Manufacturer Product Number | H3ABG-10112-V8 |
Description | JUMPER-H1507TR/A3048V/H1505TR12" |
Customer Reference | |
Detailed Description | Violet 28 AWG Jumper Lead Socket to Pin Gold 12.0" (304.8mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Pin | |
Length | 12.0" (304.8mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Gold | |
Color | Violet | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,66100 € | 6,61 € |
| 30 | 0,61133 € | 18,34 € |
| 50 | 0,58980 € | 29,49 € |
| 100 | 0,56160 € | 56,16 € |
| 250 | 0,52636 € | 131,59 € |
| 500 | 0,50120 € | 250,60 € |
| 1.000 | 0,47727 € | 477,27 € |
| 2.500 | 0,44740 € | 1.118,50 € |
| 5.000 | 0,42605 € | 2.130,25 € |
| Unit Price without VAT: | 0,66100 € |
|---|---|
| Unit Price with VAT: | 0,78659 € |











