


H3ABG-10102-V8 | |
|---|---|
DigiKey Part Number | H3ABG-10102-V8-ND |
Manufacturer | |
Manufacturer Product Number | H3ABG-10102-V8 |
Description | JUMPER-H1507TR/A3048V/H1505TR 2" |
Customer Reference | |
Detailed Description | Violet 28 AWG Jumper Lead Socket to Pin Gold 2.00" (50.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Pin | |
Length | 2.00" (50.80mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Gold | |
Color | Violet | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,54800 € | 5,48 € |
| 30 | 0,49633 € | 14,89 € |
| 50 | 0,47440 € | 23,72 € |
| 100 | 0,44600 € | 44,60 € |
| 250 | 0,41116 € | 102,79 € |
| 500 | 0,38662 € | 193,31 € |
| 1.000 | 0,36358 € | 363,58 € |
| 2.500 | 0,33523 € | 838,07 € |
| 5.000 | 0,31526 € | 1.576,30 € |
| Unit Price without VAT: | 0,54800 € |
|---|---|
| Unit Price with VAT: | 0,65212 € |











