


H3ABG-10103-N6 | |
|---|---|
DigiKey Part Number | H3ABG-10103-N6-ND |
Manufacturer | |
Manufacturer Product Number | H3ABG-10103-N6 |
Description | JUMPER-H1507TR/A3049N/H1505TR 3" |
Customer Reference | |
Detailed Description | Brown 26 AWG Jumper Lead Socket to Pin Gold 3.00" (76.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Pin | |
Length | 3.00" (76.20mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Gold | |
Color | Brown | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,55500 € | 5,55 € |
| 30 | 0,50367 € | 15,11 € |
| 50 | 0,48100 € | 24,05 € |
| 100 | 0,45240 € | 45,24 € |
| 250 | 0,41708 € | 104,27 € |
| 500 | 0,39218 € | 196,09 € |
| 1.000 | 0,36881 € | 368,81 € |
| 2.500 | 0,34004 € | 850,10 € |
| 5.000 | 0,31979 € | 1.598,95 € |
| Unit Price without VAT: | 0,55500 € |
|---|---|
| Unit Price with VAT: | 0,66045 € |











