


H3ABG-10102-N6 | |
|---|---|
DigiKey Part Number | H3ABG-10102-N6-ND |
Manufacturer | |
Manufacturer Product Number | H3ABG-10102-N6 |
Description | JUMPER-H1507TR/A3049N/H1505TR 2" |
Customer Reference | |
Detailed Description | Brown 26 AWG Jumper Lead Socket to Pin Gold 2.00" (50.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Pin | |
Length | 2.00" (50.80mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Gold | |
Color | Brown | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,54700 € | 5,47 € |
| 30 | 0,49567 € | 14,87 € |
| 50 | 0,47380 € | 23,69 € |
| 100 | 0,44550 € | 44,55 € |
| 250 | 0,41072 € | 102,68 € |
| 500 | 0,38622 € | 193,11 € |
| 1.000 | 0,36320 € | 363,20 € |
| 2.500 | 0,33487 € | 837,17 € |
| 5.000 | 0,31493 € | 1.574,65 € |
| Unit Price without VAT: | 0,54700 € |
|---|---|
| Unit Price with VAT: | 0,65093 € |











