


H3AAT-10108-R4 | |
|---|---|
DigiKey Part Number | H3AAT-10108-R4-ND |
Manufacturer | |
Manufacturer Product Number | H3AAT-10108-R4 |
Description | JUMPER-H1506TR/A2015R/H1506TR 8" |
Customer Reference | |
Detailed Description | Red 24 AWG Jumper Lead Pin to Pin Tin 8.00" (203.20mm) |
Datasheet | Datasheet |
Category | Wire Gauge 24 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Tin |
Series | Color Red |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Pin to Pin | Base Product Number |
Length 8.00" (203.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,52200 € | 5,22 € |
| 30 | 0,47333 € | 14,20 € |
| 50 | 0,45240 € | 22,62 € |
| 100 | 0,42550 € | 42,55 € |
| 250 | 0,39224 € | 98,06 € |
| 500 | 0,36886 € | 184,43 € |
| 1.000 | 0,34686 € | 346,86 € |
| 2.500 | 0,31981 € | 799,52 € |
| 5.000 | 0,30076 € | 1.503,80 € |
| Unit Price without VAT: | 0,52200 € |
|---|---|
| Unit Price with VAT: | 0,62118 € |











