


H3AAT-10108-A4 | |
|---|---|
DigiKey Part Number | H3AAT-10108-A4-ND |
Manufacturer | |
Manufacturer Product Number | H3AAT-10108-A4 |
Description | JUMPER-H1506TR/A2015A/H1506TR 8" |
Customer Reference | |
Detailed Description | Orange 24 AWG Jumper Lead Pin to Pin Tin 8.00" (203.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | Orange | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,53000 € | 5,30 € |
| 30 | 0,48100 € | 14,43 € |
| 50 | 0,45980 € | 22,99 € |
| 100 | 0,43240 € | 43,24 € |
| 250 | 0,39860 € | 99,65 € |
| 500 | 0,37484 € | 187,42 € |
| 1.000 | 0,35249 € | 352,49 € |
| 2.500 | 0,32500 € | 812,50 € |
| 5.000 | 0,30564 € | 1.528,20 € |
| Unit Price without VAT: | 0,53000 € |
|---|---|
| Unit Price with VAT: | 0,63070 € |











