


H3AAT-10106-G4 | |
|---|---|
DigiKey Part Number | H3AAT-10106-G4-ND |
Manufacturer | |
Manufacturer Product Number | H3AAT-10106-G4 |
Description | JUMPER-H1506TR/A2015G/H1506TR 6" |
Customer Reference | |
Detailed Description | Green 24 AWG Jumper Lead Pin to Pin Tin 6.00" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 6.00" (152.40mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | Green | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,51500 € | 5,15 € |
| 30 | 0,46733 € | 14,02 € |
| 50 | 0,44640 € | 22,32 € |
| 100 | 0,41980 € | 41,98 € |
| 250 | 0,38696 € | 96,74 € |
| 500 | 0,36390 € | 181,95 € |
| 1.000 | 0,34220 € | 342,20 € |
| 2.500 | 0,31551 € | 788,77 € |
| 5.000 | 0,29672 € | 1.483,60 € |
| Unit Price without VAT: | 0,51500 € |
|---|---|
| Unit Price with VAT: | 0,61285 € |











