


H3AAT-10103-G4 | |
|---|---|
DigiKey Part Number | H3AAT-10103-G4-ND |
Manufacturer | |
Manufacturer Product Number | H3AAT-10103-G4 |
Description | JUMPER-H1506TR/A2015G/H1506TR 3" |
Customer Reference | |
Detailed Description | Green 24 AWG Jumper Lead Pin to Pin Tin 3.00" (76.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 3.00" (76.20mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | Green | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,49100 € | 4,91 € |
| 30 | 0,44600 € | 13,38 € |
| 50 | 0,42620 € | 21,31 € |
| 100 | 0,40080 € | 40,08 € |
| 250 | 0,36944 € | 92,36 € |
| 500 | 0,34740 € | 173,70 € |
| 1.000 | 0,32669 € | 326,69 € |
| 2.500 | 0,30120 € | 753,00 € |
| 5.000 | 0,28326 € | 1.416,30 € |
| Unit Price without VAT: | 0,49100 € |
|---|---|
| Unit Price with VAT: | 0,58429 € |











