


H3AAG-10112-R8 | |
|---|---|
DigiKey Part Number | H3AAG-10112-R8-ND |
Manufacturer | |
Manufacturer Product Number | H3AAG-10112-R8 |
Description | JUMPER-H1507TR/A3048R/H1507TR12" |
Customer Reference | |
Detailed Description | Red 28 AWG Jumper Lead Pin to Pin Gold 12.0" (304.8mm) |
Datasheet | Datasheet |
Category | Wire Gauge 28 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Gold |
Series | Color Red |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Pin to Pin | Base Product Number |
Length 12.0" (304.8mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,62900 € | 6,29 € |
| 30 | 0,57033 € | 17,11 € |
| 50 | 0,54500 € | 27,25 € |
| 100 | 0,51240 € | 51,24 € |
| 250 | 0,47236 € | 118,09 € |
| 500 | 0,44420 € | 222,10 € |
| 1.000 | 0,41771 € | 417,71 € |
| 2.500 | 0,38513 € | 962,82 € |
| 5.000 | 0,36220 € | 1.811,00 € |
| Unit Price without VAT: | 0,62900 € |
|---|---|
| Unit Price with VAT: | 0,74851 € |











