


H3AAG-10106-R8 | |
|---|---|
DigiKey Part Number | H3AAG-10106-R8-ND |
Manufacturer | |
Manufacturer Product Number | H3AAG-10106-R8 |
Description | JUMPER-H1507TR/A3048R/H1507TR 6" |
Customer Reference | |
Detailed Description | Red 28 AWG Jumper Lead Pin to Pin Gold 6.00" (152.40mm) |
Datasheet | Datasheet |
Category | Wire Gauge 28 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Gold |
Series | Color Red |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Pin to Pin | Base Product Number |
Length 6.00" (152.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,57800 € | 5,78 € |
| 30 | 0,52400 € | 15,72 € |
| 50 | 0,50080 € | 25,04 € |
| 100 | 0,47090 € | 47,09 € |
| 250 | 0,43412 € | 108,53 € |
| 500 | 0,40822 € | 204,11 € |
| 1.000 | 0,38389 € | 383,89 € |
| 2.500 | 0,35395 € | 884,88 € |
| 5.000 | 0,33287 € | 1.664,35 € |
| Unit Price without VAT: | 0,57800 € |
|---|---|
| Unit Price with VAT: | 0,68782 € |











