


H3AAG-10108-R8 | |
|---|---|
DigiKey Part Number | H3AAG-10108-R8-ND |
Manufacturer | |
Manufacturer Product Number | H3AAG-10108-R8 |
Description | JUMPER-H1507TR/A3048R/H1507TR 8" |
Customer Reference | |
Detailed Description | Red 28 AWG Jumper Lead Pin to Pin Gold 8.00" (203.20mm) |
Datasheet | Datasheet |
Category | Wire Gauge 28 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Gold |
Series | Color Red |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Pin to Pin | Base Product Number |
Length 8.00" (203.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,59500 € | 5,95 € |
| 30 | 0,53933 € | 16,18 € |
| 50 | 0,51560 € | 25,78 € |
| 100 | 0,48480 € | 48,48 € |
| 250 | 0,44688 € | 111,72 € |
| 500 | 0,42024 € | 210,12 € |
| 1.000 | 0,39520 € | 395,20 € |
| 2.500 | 0,36437 € | 910,93 € |
| 5.000 | 0,34267 € | 1.713,35 € |
| Unit Price without VAT: | 0,59500 € |
|---|---|
| Unit Price with VAT: | 0,70805 € |











