
H2BXT-10112-R8 | |
|---|---|
DigiKey Part Number | H2BXT-10112-R8-ND |
Manufacturer | |
Manufacturer Product Number | H2BXT-10112-R8 |
Description | JUMPER-H1500TR/A3048R/X 12" |
Customer Reference | |
Detailed Description | Red 28 AWG Jumper Lead Socket to Cable (Round) Tin 12.0" (304.8mm) |
Datasheet | Datasheet |
Category | Wire Gauge 28 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Tin |
Series | Color Red |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Socket to Cable (Round) | Base Product Number |
Length 12.0" (304.8mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,48400 € | 4,84 € |
| 30 | 0,43833 € | 13,15 € |
| 50 | 0,41880 € | 20,94 € |
| 100 | 0,39380 € | 39,38 € |
| 250 | 0,36312 € | 90,78 € |
| 500 | 0,34144 € | 170,72 € |
| 1.000 | 0,32108 € | 321,08 € |
| 2.500 | 0,29604 € | 740,10 € |
| 5.000 | 0,27841 € | 1.392,05 € |
| Unit Price without VAT: | 0,48400 € |
|---|---|
| Unit Price with VAT: | 0,57596 € |











