
H2BXT-10106-R8 | |
|---|---|
DigiKey Part Number | H2BXT-10106-R8-ND |
Manufacturer | |
Manufacturer Product Number | H2BXT-10106-R8 |
Description | JUMPER-H1500TR/A3048R/X 6" |
Customer Reference | |
Detailed Description | Red 28 AWG Jumper Lead Socket to Cable (Round) Tin 6.00" (152.40mm) |
Datasheet | Datasheet |
Category | Wire Gauge 28 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Tin |
Series | Color Red |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Socket to Cable (Round) | Base Product Number |
Length 6.00" (152.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,43400 € | 4,34 € |
| 30 | 0,39400 € | 11,82 € |
| 50 | 0,37660 € | 18,83 € |
| 100 | 0,35410 € | 35,41 € |
| 250 | 0,32644 € | 81,61 € |
| 500 | 0,30698 € | 153,49 € |
| 1.000 | 0,28867 € | 288,67 € |
| 2.500 | 0,26615 € | 665,38 € |
| 5.000 | 0,25030 € | 1.251,50 € |
| Unit Price without VAT: | 0,43400 € |
|---|---|
| Unit Price with VAT: | 0,51646 € |











