
H2BXT-10112-R6 | |
|---|---|
DigiKey Part Number | H2BXT-10112-R6-ND |
Manufacturer | |
Manufacturer Product Number | H2BXT-10112-R6 |
Description | JUMPER-H1500TR/A3049R/X 12" |
Customer Reference | |
Detailed Description | Red 26 AWG Jumper Lead Socket to Cable (Round) Tin 12.0" (304.8mm) |
Datasheet | Datasheet |
Category | Wire Gauge 26 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Tin |
Series | Color Red |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Socket to Cable (Round) | Base Product Number |
Length 12.0" (304.8mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,48400 € | 4,84 € |
| 30 | 0,43867 € | 13,16 € |
| 50 | 0,41920 € | 20,96 € |
| 100 | 0,39420 € | 39,42 € |
| 250 | 0,36340 € | 90,85 € |
| 500 | 0,34172 € | 170,86 € |
| 1.000 | 0,32136 € | 321,36 € |
| 2.500 | 0,29629 € | 740,73 € |
| 5.000 | 0,27864 € | 1.393,20 € |
| Unit Price without VAT: | 0,48400 € |
|---|---|
| Unit Price with VAT: | 0,57596 € |











