
H2BXT-10110-R6 | |
|---|---|
DigiKey Part Number | H2BXT-10110-R6-ND |
Manufacturer | |
Manufacturer Product Number | H2BXT-10110-R6 |
Description | JUMPER-H1500TR/A3049R/X 10" |
Customer Reference | |
Detailed Description | Red 26 AWG Jumper Lead Socket to Cable (Round) Tin 10.0" (254.0mm) |
Datasheet | Datasheet |
Category | Wire Gauge 26 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Tin |
Series | Color Red |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Socket to Cable (Round) | Base Product Number |
Length 10.0" (254.0mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,46300 € | 4,63 € |
| 30 | 0,42000 € | 12,60 € |
| 50 | 0,40140 € | 20,07 € |
| 100 | 0,37740 € | 37,74 € |
| 250 | 0,34792 € | 86,98 € |
| 500 | 0,32716 € | 163,58 € |
| 1.000 | 0,30766 € | 307,66 € |
| 2.500 | 0,28366 € | 709,15 € |
| 5.000 | 0,26676 € | 1.333,80 € |
| Unit Price without VAT: | 0,46300 € |
|---|---|
| Unit Price with VAT: | 0,55097 € |











