
H2BXT-10105-B6 | |
---|---|
DigiKey Part Number | H2BXT-10105-B6-ND |
Manufacturer | |
Manufacturer Product Number | H2BXT-10105-B6 |
Description | JUMPER-H1500TR/A3049B/X 5" |
Customer Reference | |
Detailed Description | Black 26 AWG Jumper Lead Socket to Cable (Round) Tin 5.00" (127.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 5.00" (127.00mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Tin | |
Color | Black | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | 0,42500 € | 4,25 € |
30 | 0,38500 € | 11,55 € |
50 | 0,36820 € | 18,41 € |
100 | 0,34620 € | 34,62 € |
250 | 0,31912 € | 79,78 € |
500 | 0,30010 € | 150,05 € |
1.000 | 0,28220 € | 282,20 € |
2.500 | 0,26018 € | 650,45 € |
5.000 | 0,24469 € | 1.223,45 € |
Unit Price without VAT: | 0,42500 € |
---|---|
Unit Price with VAT: | 0,50575 € |









