
H2BXT-10102-B6 | |
---|---|
DigiKey Part Number | H2BXT-10102-B6-ND |
Manufacturer | |
Manufacturer Product Number | H2BXT-10102-B6 |
Description | JUMPER-H1500TR/A3049B/X 2" |
Customer Reference | |
Detailed Description | Black 26 AWG Jumper Lead Socket to Cable (Round) Tin 2.00" (50.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 2.00" (50.80mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Tin | |
Color | Black | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | 0,39900 € | 3,99 € |
30 | 0,36200 € | 10,86 € |
50 | 0,34580 € | 17,29 € |
100 | 0,32520 € | 32,52 € |
250 | 0,29976 € | 74,94 € |
500 | 0,28190 € | 140,95 € |
1.000 | 0,26508 € | 265,08 € |
2.500 | 0,24440 € | 611,00 € |
5.000 | 0,22984 € | 1.149,20 € |
Unit Price without VAT: | 0,39900 € |
---|---|
Unit Price with VAT: | 0,47481 € |









