
H2BXG-10112-A6 | |
|---|---|
DigiKey Part Number | H2BXG-10112-A6-ND |
Manufacturer | |
Manufacturer Product Number | H2BXG-10112-A6 |
Description | JUMPER-H1501TR/A3049A/X 12" |
Customer Reference | |
Detailed Description | Orange 26 AWG Jumper Lead Socket to Cable (Round) Gold 12.0" (304.8mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 12.0" (304.8mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Gold | |
Color | Orange | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,52300 € | 5,23 € |
| 30 | 0,47433 € | 14,23 € |
| 50 | 0,45300 € | 22,65 € |
| 100 | 0,42610 € | 42,61 € |
| 250 | 0,39276 € | 98,19 € |
| 500 | 0,36934 € | 184,67 € |
| 1.000 | 0,34732 € | 347,32 € |
| 2.500 | 0,32023 € | 800,58 € |
| 5.000 | 0,30116 € | 1.505,80 € |
| Unit Price without VAT: | 0,52300 € |
|---|---|
| Unit Price with VAT: | 0,62237 € |











