
H2BXG-10105-A6 | |
|---|---|
DigiKey Part Number | H2BXG-10105-A6-ND |
Manufacturer | |
Manufacturer Product Number | H2BXG-10105-A6 |
Description | JUMPER-H1501TR/A3049A/X 5" |
Customer Reference | |
Detailed Description | Orange 26 AWG Jumper Lead Socket to Cable (Round) Gold 5.00" (127.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 5.00" (127.00mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Gold | |
Color | Orange | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,46300 € | 4,63 € |
| 30 | 0,42000 € | 12,60 € |
| 50 | 0,40140 € | 20,07 € |
| 100 | 0,37750 € | 37,75 € |
| 250 | 0,34804 € | 87,01 € |
| 500 | 0,32728 € | 163,64 € |
| 1.000 | 0,30775 € | 307,75 € |
| 2.500 | 0,28375 € | 709,38 € |
| 5.000 | 0,26685 € | 1.334,25 € |
| Unit Price without VAT: | 0,46300 € |
|---|---|
| Unit Price with VAT: | 0,55097 € |











