
H2BXG-10108-G4 | |
|---|---|
DigiKey Part Number | H2BXG-10108-G4-ND |
Manufacturer | |
Manufacturer Product Number | H2BXG-10108-G4 |
Description | JUMPER-H1501TR/A2015G/X 8" |
Customer Reference | |
Detailed Description | Green 24 AWG Jumper Lead Socket to Cable (Round) Gold 8.00" (203.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Gold | |
Color | Green | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,48300 € | 4,83 € |
| 30 | 0,43833 € | 13,15 € |
| 50 | 0,41880 € | 20,94 € |
| 100 | 0,39380 € | 39,38 € |
| 250 | 0,36300 € | 90,75 € |
| 500 | 0,34134 € | 170,67 € |
| 1.000 | 0,32099 € | 320,99 € |
| 2.500 | 0,29596 € | 739,90 € |
| 5.000 | 0,27833 € | 1.391,65 € |
| Unit Price without VAT: | 0,48300 € |
|---|---|
| Unit Price with VAT: | 0,57477 € |











